Print Page
Image is for illustrative purposes only. Please refer to product description.

78 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.650 |
| 5+ | $7.930 |
| 10+ | $7.210 |
| 25+ | $6.970 |
| 50+ | $6.730 |
| 100+ | $6.490 |
| 250+ | $6.120 |
Price for:Each
Minimum: 1
Multiple: 1
$8.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPT-11670
Newark Part No.09R5081
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric165.1mm
External Width - Metric73mm
External Depth - Metric29mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial6.5"
External Width - Imperial2.88"
External Depth - Imperial1.13"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PT-11670 is a plastibox style H plastic electronic enclosure.
- External dimension is 6.5" x 2.88" x 1.13", internal dimension is 5.97" x 2.35" x 0.9" (L x W x D)
- Rounded corners and edges
- Provisions for mounting horizontal PCBs
- ABS plastic UL94-5VA flammability rating
- Suggested service temperature of -20°C to +70°C
- Black with textured body and textured top
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
165.1mm
External Depth - Metric
29mm
Body Color
Black
External Height - Imperial
6.5"
External Depth - Imperial
1.13"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
73mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.88"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
