Print Page
Image is for illustrative purposes only. Please refer to product description.

247 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $8.400 |
| 10+ | $7.000 |
| 25+ | $6.770 |
| 50+ | $6.530 |
| 100+ | $6.300 |
| 250+ | $5.940 |
| 500+ | $5.820 |
| 1000+ | $5.700 |
Price for:Each
Minimum: 5
Multiple: 5
$42.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPT-11670-MBCopy
Newark Part No.09R5082
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric165.1mm
External Width - Metric73mm
External Depth - Metric29mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial6.5"
External Width - Imperial2.88"
External Depth - Imperial1.13"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PT-11670-MB is a plastibox H with mounting brackets.
- External dimension is 6.5" x 2.88" x 1.13", internal dimension is 5.97" x 2.35" x 0.9" (L x W x D)
- Rounded corners and edges
- Provisions for mounting horizontal PCBs
- Molded-in external wall mounting brackets
- ABS plastic UL94-5VA flammability rating
- Suggested service temperature of -40°C to +80°C
- Black with textured body and textured top
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
165.1mm
External Depth - Metric
29mm
Body Color
Black
External Height - Imperial
6.5"
External Depth - Imperial
1.13"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
73mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.88"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
