Print Page
Image is for illustrative purposes only. Please refer to product description.

23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.390 |
| 5+ | $11.710 |
| 10+ | $10.820 |
| 25+ | $9.510 |
| 50+ | $8.670 |
| 100+ | $8.190 |
| 250+ | $7.980 |
Price for:Each
Minimum: 1
Multiple: 1
$12.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPT-11668-MB
Newark Part No.06M4774
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric152.4mm
External Width - Metric102mm
External Depth - Metric38mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial6"
External Width - Imperial4"
External Depth - Imperial1.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PT-11668-MB is a plastibox H with mounting brackets.
- External dimension is 6.02" x 4.01" x 1.5", internal dimension is 5.52" x 3.51" x 1.29" (L x W x D)
- Rounded corners and edges
- Provisions for mounting horizontal PCBs
- Molded-in external wall mounting brackets
- ABS plastic UL94-5VA flammability rating
- Suggested service temperature of -40°C to +80°C
- Black with textured body and textured top
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
152.4mm
External Depth - Metric
38mm
Body Color
Black
External Height - Imperial
6"
External Depth - Imperial
1.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
102mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
