Print Page
Image is for illustrative purposes only. Please refer to product description.

197 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.270 |
Price for:Each
Minimum: 1
Multiple: 1
$9.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPT-11653
Newark Part No.33C4154
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric142.7mm
External Width - Metric83mm
External Depth - Metric28mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial5.6"
External Width - Imperial3.25"
External Depth - Imperial1.12"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PT-11653 is a plastibox style H plastic electronic enclosure.
- External dimension is 5.63" x 3.25" x 1.15", internal dimension is 5.09" x 2.72" x 0.93" (L x W x D)
- Rounded corners and edges
- Provisions for mounting horizontal PCBs
- ABS plastic UL94-5VA flammability rating
- Suggested service temperature of -20°C to +70°C
- Black with textured body and textured top
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
142.7mm
External Depth - Metric
28mm
Body Color
Black
External Height - Imperial
5.6"
External Depth - Imperial
1.12"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
83mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.25"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
