Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.200 |
Price for:Each
Minimum: 1
Multiple: 1
$10.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPT-11372-GCopy
Newark Part No.90F6966
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric91.9mm
External Width - Metric57mm
External Depth - Metric64mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial3.62"
External Width - Imperial2.25"
External Depth - Imperial2.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PT-11372-G is a gray style A plastibox.
- External dimension is 2.5" x 2.25" x 3.6", internal dimension is 2.3" x 1.94" x 3.29" (L x W x D)
- Squared corners
- Provisions for mounting horizontal and vertical PCBs
- Four non-skid feet
- ABS plastic
- UL94-HB flammability rating
- Suggested service temperature -40°C to + 60°C
- Textured body with textured top
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
91.9mm
External Depth - Metric
64mm
Body Color
Gray
External Height - Imperial
3.62"
External Depth - Imperial
2.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
57mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.25"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
