Print Page
Image is for illustrative purposes only. Please refer to product description.

42 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.410 |
Price for:Each
Minimum: 1
Multiple: 1
$17.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPSS-11350-B
Newark Part No.95F6361
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric174.8mm
External Width - Metric124mm
External Depth - Metric62mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial6.9"
External Width - Imperial4.88"
External Depth - Imperial2.45"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PSS-11350-B is a black B plastibox.
- External dimension is 2.45" x 4.88" x 6.88", internal dimension is 1.34" x 4.48" x 6.48" (L x W x D)
- Plastic enclosure with squared corners
- Provisions for mounting horizontal and vertical PCBs
- Four non-skid feet
- ABS plastic UL940HB flammability rating
- Suggested service temperature -40C to +60C
- Textured body with smooth top and end panels
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
174.8mm
External Depth - Metric
62mm
Body Color
Black
External Height - Imperial
6.9"
External Depth - Imperial
2.45"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
124mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.88"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
