Print Page
Image is for illustrative purposes only. Please refer to product description.

350 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.000 |
| 5+ | $8.820 |
| 10+ | $8.640 |
| 25+ | $8.460 |
| 50+ | $8.280 |
| 100+ | $8.100 |
| 250+ | $7.920 |
Price for:Each
Minimum: 1
Multiple: 1
$9.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPSP-11573-BCopy
Newark Part No.48F1104
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric190.2mm
External Width - Metric105mm
External Depth - Metric59mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial7.5"
External Width - Imperial4.14"
External Depth - Imperial2.31"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PSP-11573-B is a plastibox style G plastic black electronic enclosure.
- External dimension is 2.31" x 7.49" x 4.14", internal dimension is 1.05" x 7.26" x 3.91" (L x W x D)
- Square corners
- Provisions for mounting horizontal and vertical PCBs
- ABS plastic
- UL94-HB flammability rating
- Suggested service temperature of -40°C to +80°C
- Textured body with smooth top and sloped panels
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
190.2mm
External Depth - Metric
59mm
Body Color
Black
External Height - Imperial
7.5"
External Depth - Imperial
2.31"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
105mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.14"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
