Print Page
Image is for illustrative purposes only. Please refer to product description.

104 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.150 |
Price for:Each
Minimum: 1
Multiple: 1
$10.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPSP-11572-B
Newark Part No.48F1102
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric190.2mm
External Width - Metric105mm
External Depth - Metric59mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial7.5"
External Width - Imperial4.14"
External Depth - Imperial2.31"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PSP-11572-B is a plastibox style G plastic electronic enclosure with battery compartment black.
- External dimension is 2.31" x 7.49" x 4.14", internal dimension is 1.05" x 7.26" x 3.91" (L x W x D)
- Square corners
- Provisions for mounting horizontal and vertical PCBs
- ABS plastic
- UL94-HB flammability rating
- Suggested service temperature of -40°C to +80°C
- Textured body with smooth top and sloped panels
- Battery compartment
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
190.2mm
External Depth - Metric
59mm
Body Color
Black
External Height - Imperial
7.5"
External Depth - Imperial
2.31"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
105mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.14"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
