2. Raspberry Pi
                                                                                                    3. Raspberry Pi Peripherals & Accessories
                                                                                                    4. Raspberry Pi Enclosures & Cases
                                                                                                    Print Page

                                                                                                    PS-11595-W

                                                                                                    Dev Board Enclosure, Raspberry Pi 2 & 3, White, Snap Together

                                                                                                    BUD INDUSTRIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BUD INDUSTRIES PS-11595-W
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoPS-11595-W
                                                                                                    Newark Part No.56AC7855
                                                                                                    Product RangeCases and Enclosures
                                                                                                    Your Part Number
                                                                                                    498 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7.930
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7.93
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BUD INDUSTRIES
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoPS-11595-W
                                                                                                    Newark Part No.56AC7855
                                                                                                    Product RangeCases and Enclosures
                                                                                                    Accessory TypeEnclosure
                                                                                                    For Use WithRaspberry Pi Model B Micro-Computers
                                                                                                    Product RangeCases and Enclosures
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    PS-11595-W is a raspberry pi enclosure with additional cutouts white.

                                                                                                    • External dimension is 1" x 2.44" x 3.62" (L x W x D)
                                                                                                    • Accepts versions 2 and 3 of Raspberry PI microcomputer
                                                                                                    • Designed to allow ease of access to all components
                                                                                                    • PCB protection and ventilation
                                                                                                    • Made of durable and impact-resistant ABS plastic
                                                                                                    • Made of ABS UL94-HB material
                                                                                                    • Plastic snaps to assemble box
                                                                                                    • Additional slots for quick access to onboard connections
                                                                                                    • Ambient work temperature:  -20°C to +60°C

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Enclosure

                                                                                                    Product Range

                                                                                                    Cases and Enclosures

                                                                                                    For Use With

                                                                                                    Raspberry Pi Model B Micro-Computers

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)