Print Page
Image is for illustrative purposes only. Please refer to product description.

133 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $10.600 |
| 10+ | $8.850 |
| 25+ | $8.550 |
| 50+ | $8.250 |
| 100+ | $7.950 |
| 250+ | $7.500 |
| 500+ | $7.350 |
| 1000+ | $7.200 |
Price for:Each
Minimum: 5
Multiple: 5
$53.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPS-11502-GCopy
Newark Part No.25B6464
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric133.9mm
External Width - Metric189mm
External Depth - Metric55mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial5.3"
External Width - Imperial7.4"
External Depth - Imperial2.15"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PS-11502-G is a plastibox style E plastic gray electronic enclosure.
- External dimension is 2.15" x 5.28" x 7.44", internal dimension is 2.11" x 4.94" x 7.1" (L x W x D)
- Square corners and provisions for mounting horizontal and vertical PCBs
- ABS plastic
- UL94-HB flammability rating
- Suggested service temperature -40 to +80°C
- Textured body with smooth insert
- Width of 7.44" and depth of 5.28"
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
133.9mm
External Depth - Metric
55mm
Body Color
Gray
External Height - Imperial
5.3"
External Depth - Imperial
2.15"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
189mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
7.4"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
