Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPOS-201Copy
Newark Part No.99B1511
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC125V
Current Rating20A
Length - Metric482.6mm
External Width - Metric43.7mm
Cable Length - Metric3.658m
Length - Imperial19"
External Width - Imperial1.72"
Cable Length - Imperial12ft
Product Range-
SVHCTo Be Advised
Product Overview
The POS-201 is a 20A black rack-mount Power Outlet Strip with 8 outlets. Designed for 19-inch panel space open racks or enclosed cabinet, these units are easily installed to the panel mounting surface of the racks or cabinets. It provides instant power distribution from either the front or rear of the unit. Have convenient lighted power switches on front surface which also indicate if power is on or off. Have 15 foot long power cords to allow the POS strips to be mounted anywhere in the cabinet rack and in any size cabinet rack.
- Meets UL1363 specifications
- Will accept your higher power rated equipment
- Standard 3-prong AC plug
Applications
Power Management
Technical Specifications
No. of Outlets
8Outlets
Current Rating
20A
External Width - Metric
43.7mm
Length - Imperial
19"
Cable Length - Imperial
12ft
SVHC
To Be Advised
Supply Voltage VAC
125V
Length - Metric
482.6mm
Cable Length - Metric
3.658m
External Width - Imperial
1.72"
Product Range
-
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
