Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPNB-30415-CKOCopy
Newark Part No.23AM4667
Product RangePNB Series
Your Part Number
113 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.130 |
| 5+ | $5.100 |
| 10+ | $5.100 |
| 25+ | $5.090 |
| 50+ | $5.060 |
| 100+ | $4.070 |
| 250+ | $4.050 |
Price for:Each
Minimum: 1
Multiple: 1
$6.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPNB-30415-CKOCopy
Newark Part No.23AM4667
Product RangePNB Series
Enclosure TypeMultipurpose
Enclosure MaterialABS, Polycarbonate
External Height - Metric90.67mm
External Width - Metric52.57mm
External Depth - Metric44.95mm
IP RatingIP67
Body ColorLight Gray, Transparent
NEMA Rating-
External Height - Imperial3.57"
External Width - Imperial2.07"
External Depth - Imperial1.77"
Product RangePNB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
90.67mm
External Depth - Metric
44.95mm
Body Color
Light Gray, Transparent
External Height - Imperial
3.57"
External Depth - Imperial
1.77"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
52.57mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
2.07"
Product Range
PNB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
