Print Page
Image is for illustrative purposes only. Please refer to product description.

937 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $128.240 |
| 5+ | $122.010 |
| 10+ | $118.900 |
| 25+ | $105.830 |
| 50+ | $97.110 |
| 100+ | $91.510 |
| 250+ | $88.400 |
Price for:Each
Minimum: 1
Multiple: 1
$128.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1344-C
Newark Part No.99B1507
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric359.9mm
External Width - Metric199.3mm
External Depth - Metric150.1mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial14.2"
External Width - Imperial7.9"
External Depth - Imperial5.91"
Product Range-
SVHCTo Be Advised
Product Overview
PN-1344-C is an IP65 NEMA 4X box with clear cover.
- External dimension is 14.17" x 7.87" x 5.91", internal dimension is 13.75" x 7.45" x 5.62" (LxWxD)
- UL508A & NEMA 1, 2, 3, 4, 4x 12, and 13 enclosure specifications
- Designed to IP65 of IEC 529
- UL Listed (E194432 Vol 1)
- Wall mounting holes and cover attaching screws are outside the sealing area
- Most models have internal guide slots for mounting PCB assemblies vertically
- Internal bosses allow mounting of PCBs horizontally or for connection of terminals etc
- Threaded brass inserts
- Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
- Gasket material: silicon sponge
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
359.9mm
External Depth - Metric
150.1mm
Body Color
Gray
External Height - Imperial
14.2"
External Depth - Imperial
5.91"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
199.3mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
7.9"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
