Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | PN-1337-CCopy |
| Newark Part No. | 91F3915 |
| Your Part Number |
512 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.500 |
| 5+ | $19.110 |
| 10+ | $18.720 |
| 25+ | $18.330 |
| 50+ | $17.940 |
| 100+ | $17.550 |
Price for:Each
Minimum: 1
Multiple: 1
$19.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | PN-1337-CCopy |
| Newark Part No. | 91F3915 |
| Enclosure Type | Junction Box |
| Enclosure Material | Polycarbonate |
| External Height - Metric | 119.9mm |
| External Width - Metric | 120mm |
| External Depth - Metric | 90mm |
| IP Rating | IP66 |
| Body Color | Gray |
| NEMA Rating | NEMA 1, 2, 3, 4, 4X, 12, 13 |
| External Height - Imperial | 4.7" |
| External Width - Imperial | 4.72" |
| External Depth - Imperial | 3.54" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
PN-1337-C is an IP65 NEMA 4X box with clear cover.
- External dimension is 4.72" x 4.72" x 3.54", internal dimension is 4.49" x 4.49" x 3.31" (L x W x D)
- UL508A & NEMA 1, 2, 3, 4, 4x 12, and 13 enclosure specifications
- Designed to IP65 of IEC 529
- UL Listed (E194432 Vol 1)
- Wall mounting holes and cover attaching screws are outside the sealing area
- Most models have internal guide slots for mounting PCB assemblies vertically
- Internal bosses allow mounting of PCBs horizontally or for connection of terminals etc
- Threaded brass inserts (except for PN-1320, PN-1330, PN-1342, PN-1343, PN-1344)
- Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
- Gasket material: silicon sponge
Technical Specifications
| Enclosure Type | Junction Box |
|---|---|
| External Height - Metric | 119.9mm |
| External Depth - Metric | 90mm |
| Body Color | Gray |
| External Height - Imperial | 4.7" |
| External Depth - Imperial | 3.54" |
| SVHC | No SVHC (21-Jan-2025) |
| Enclosure Material | Polycarbonate |
|---|---|
| External Width - Metric | 120mm |
| IP Rating | IP66 |
| NEMA Rating | NEMA 1, 2, 3, 4, 4X, 12, 13 |
| External Width - Imperial | 4.72" |
| Product Range | - |
Technical Docs (4)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
