Print Page
Image is for illustrative purposes only. Please refer to product description.
2,086 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
| 10+ | $2.950 |
| 25+ | $2.850 |
| 50+ | $2.770 |
| 100+ | $2.690 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$3.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPIX-4117
Newark Part No.70AC8619
Enclosure MaterialPolycarbonate
External Height - Metric56mm
External Width - Metric20mm
For Use WithBud Industries Indoor/Outdoor Boxes
External Height - Imperial2.2"
External Width - Imperial0.79"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Polycarbonate
External Width - Metric
20mm
External Height - Imperial
2.2"
Product Range
-
External Height - Metric
56mm
For Use With
Bud Industries Indoor/Outdoor Boxes
External Width - Imperial
0.79"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability