Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPIP-11774-C
Newark Part No.48X9606
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPIP-11774-C
Newark Part No.48X9606
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric180.1mm
External Width - Metric180mm
External Depth - Metric125mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4X, 6
External Height - Imperial7.1"
External Width - Imperial7.1"
External Depth - Imperial4.92"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
PIP-11774-C is a fiberglass box with captive screws and clear cover.
- External dimension is 7.09" x 7.09" x 4.92", internal dimension is 5.91" x 5.91" x 4.4" (L x W x D)
- Body made of gray polycarbonate plastic 10% glass-fiber filled
- Cover made of clear polycarbonate plastic
- High impact resistance
- IP67 rating to keep out dust and water in extreme conditions (meets NEMA Type 6)
- UL508 / UL tested for type 4X, listed #E343339
- Non-chlorinated and non-brominated flame retardant with UL-94 V0 rating
- Suitable for outdoor use w.r.t exposure to UV light, water exposure and immersion per UL746C
- Nonmetallic captive screws without the risk of stripping
- Good chemical resistance
- Continuous gasket
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
180.1mm
External Depth - Metric
125mm
Body Color
Gray
External Height - Imperial
7.1"
External Depth - Imperial
4.92"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
180mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4X, 6
External Width - Imperial
7.1"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate