Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPI-1904Copy
Newark Part No.95F973
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric119.9mm
External Width - Metric60mm
External Depth - Metric40mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial4.7"
External Width - Imperial2.36"
External Depth - Imperial1.57"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PI-1904 is a dark gray electronic enclosure.
- External dimension is 1.57" x 2.34" x 4.72", internal dimension is 1.41" x 1.99" x 4.26" (L x W x D)
- Ideally suited for instrumentation and telecommunications equipment
- Dark gray ABS covers with light gray ABS end panels
- UL94V-0 flammability rating
- Suggested service temperature -40 to +80°C
- Designed to IP 54 of IEC 529
- 2 part design with tongue & groove joint between top & bottom covers, specially designed end panels
- Internal guide slots provide for vertical mounting of PCBs
- Internal bosses provided for horizontal mounting of PCBs
- Top and bottom covers are lightly textured providing a scratch-resistant high quality finish
- Four screws are countersunk in the bottom cover and threaded into internal bosses
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
119.9mm
External Depth - Metric
40mm
Body Color
Gray
External Height - Imperial
4.7"
External Depth - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
60mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
