Print Page
Image is for illustrative purposes only. Please refer to product description.

78 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.380 |
| 5+ | $15.040 |
| 10+ | $13.700 |
| 25+ | $13.240 |
| 50+ | $12.770 |
| 100+ | $12.310 |
| 250+ | $11.590 |
Price for:Each
Minimum: 1
Multiple: 1
$16.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPC-11645Copy
Newark Part No.34M2707
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric233.2mm
External Width - Metric133mm
External Depth - Metric60mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial9.2"
External Width - Imperial5.25"
External Depth - Imperial2.36"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PC-11645 is a plasticase H plastic case. This contemporary-styled enclosure features a unique interlocking design that allows it to be stacked several high without slipping.
- External dimension is 9.18" x 5.25" x 2.36", internal dimension is 8.97" x 5.08" x 1.88" (L x W x D)
- Removable front and rear panels accommodate easy modification
- Internal bosses allow for PCB mounting
- Enclosure is made out of ABS plastic
- Black finish
- UL94V-0 flammability rating
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
233.2mm
External Depth - Metric
60mm
Body Color
Black
External Height - Imperial
9.2"
External Depth - Imperial
2.36"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
133mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.25"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
