Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.420 |
| 5+ | $13.240 |
| 10+ | $12.050 |
| 25+ | $11.660 |
| 50+ | $11.260 |
| 100+ | $10.870 |
| 250+ | $10.240 |
Price for:Each
Minimum: 1
Multiple: 1
$14.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPC-11555Copy
Newark Part No.27K6579
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric139.7mm
External Width - Metric133mm
External Depth - Metric41mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial5.5"
External Width - Imperial5.25"
External Depth - Imperial1.63"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PC-11555 is a plasticase style G plastic case.
- External dimension is 1.63" x 5.25" x 5.5", internal dimension is 1.41" x 5.05" x 5.3" (L x W x D)
- Unique, contemporary styling with rounded corners and edges
- Durable, self-extinguishing, ABS plastic material
- UL94-5VA flammability rating
- Mar resistant textured surface
- Internal PCB mounting bosses
- Base is securely attached to the cover with four color matched screws
- Black finish
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
139.7mm
External Depth - Metric
41mm
Body Color
Black
External Height - Imperial
5.5"
External Depth - Imperial
1.63"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
133mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.25"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
