Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPC-11408Copy
Newark Part No.06M4749
Enclosure TypeMultipurpose
Enclosure MaterialPolystyrene
External Height - Metric64mm
External Width - Metric206mm
External Depth - Metric161mm
IP Rating-
Body ColorBone
NEMA Rating-
External Height - Imperial2.52"
External Width - Imperial8.1"
External Depth - Imperial6.32"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
PC-11408 is a plasticase A plastic case.
- External dimension is 2.52" x 8.1" x 6.32", internal dimension is 2.27" x 7.75" x 5.73" (L x W x D)
- Impact resistant polystyrene
- UL94-HB flammability rating
- Molded-in card guides & mounting bosses
- Comes complete with stainless steel screws & rubber feet
- Double textured PC bone gray finish
- Shipped assembled
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
64mm
External Depth - Metric
161mm
Body Color
Bone
External Height - Imperial
2.52"
External Depth - Imperial
6.32"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polystyrene
External Width - Metric
206mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.1"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
