Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPC-11404Copy
Newark Part No.87F285
Enclosure TypeMultipurpose
Enclosure MaterialPolystyrene
External Height - Metric39.37mm
External Width - Metric161mm
External Depth - Metric244mm
IP Rating-
Body ColorBone
NEMA Rating-
External Height - Imperial1.55"
External Width - Imperial6.33"
External Depth - Imperial9.62"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
PC-11404 is a plasticase A plastic case.
- External dimension is 1.55" x 6.33" x 9.62", internal dimension is 1.3" x 6.03" x 9.03" (L x W x D)
- Impact resistant polystyrene
- UL94-HB flammability rating
- Molded-in card guides & mounting bosses
- Comes complete with stainless steel screws & rubber feet
- Double textured PC bone gray finish
- Shipped assembled
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
39.37mm
External Depth - Metric
244mm
Body Color
Bone
External Height - Imperial
1.55"
External Depth - Imperial
9.62"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polystyrene
External Width - Metric
161mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.33"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
