Print Page
Image is for illustrative purposes only. Please refer to product description.

148 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.100 |
| 5+ | $13.520 |
| 10+ | $12.940 |
| 25+ | $12.680 |
| 50+ | $12.420 |
| 100+ | $12.160 |
| 250+ | $11.900 |
Price for:Each
Minimum: 1
Multiple: 1
$14.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPBS-11327-GCopy
Newark Part No.90F6964
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric142.7mm
External Width - Metric83mm
External Depth - Metric38mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial5.6"
External Width - Imperial3.25"
External Depth - Imperial1.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PBS-11327-G is a plastibox style A series plastic electronic enclosure with battery compartment gray.
- External dimension is 5.63" x 3.25" x 1.5", internal dimension is 5.32" x 2.94" x 1.3" (L x W x D)
- Style A has squared corners
- Provisions for mounting horizontal and vertical PCBs
- Four non-skid feet
- ABS plastic
- UL94-HB flammability rating
- Suggested service temperature -40°C to + 60°C
- Textured body with smooth top insert
- 9V battery compartment
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
142.7mm
External Depth - Metric
38mm
Body Color
Gray
External Height - Imperial
5.6"
External Depth - Imperial
1.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
83mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.25"
Product Range
-
Technical Docs (2)
Alternatives for PBS-11327-G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
