Print Page
Image is for illustrative purposes only. Please refer to product description.

41 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.520 |
Price for:Each
Minimum: 1
Multiple: 1
$14.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPBS-11294-B
Newark Part No.51F3470
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric142.7mm
External Width - Metric83mm
External Depth - Metric38mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial5.6"
External Width - Imperial3.25"
External Depth - Imperial1.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PBS-11294-B is a plastibox style B series plastic electronic enclosure with battery compartment black.
- External dimension is 5.63" x 3.25" x 1.5", internal dimension is 5.32" x 2.94" x 0.78" (L x W x D)
- Plastic enclosure with squared corners
- Provisions for mounting horizontal and vertical PCBs
- Four non-skid feet
- ABS plastic UL940HB flammability rating
- Suggested service temperature -40C to +60C
- Textured body with smooth top insert and 9-volt battery compartment
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
142.7mm
External Depth - Metric
38mm
Body Color
Black
External Height - Imperial
5.6"
External Depth - Imperial
1.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
83mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.25"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
