Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPB-1580Copy
Newark Part No.83F6440
Product RangePotting Box Style A Series
Your Part Number
666 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.500 |
| 5+ | $26.440 |
| 10+ | $25.000 |
| 25+ | $24.120 |
| 50+ | $23.710 |
| 100+ | $18.700 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$27.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPB-1580Copy
Newark Part No.83F6440
Product RangePotting Box Style A Series
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric101.6mm
External Width - Metric44.45mm
External Depth - Metric25.4mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial4"
External Width - Imperial1.75"
External Depth - Imperial1"
Product RangePotting Box Style A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PB-1580 is a potting box style A plastic box.
- External dimension is 4" x 1.75" x 1", internal dimension is 3.86" x 1.61" x 0.93" (L x W x D)
- Economical, small and light weight
- For all types of applications requiring complete sealing of component parts with potting compounds
- Made of tough, lightweight ABS plastic
- Flammability rating: UL94V0 at .07"
- Suggested service temperature of -20°C to +70°C
- Optional close-fitting covers are available
- Black finish
- Smooth finish with no mounting flanges
- Shipped in packages of 10 pieces per catalog number
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
101.6mm
External Depth - Metric
25.4mm
Body Color
Black
External Height - Imperial
4"
External Depth - Imperial
1"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
44.45mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.75"
Product Range
Potting Box Style A Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
