Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.040 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$15.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPB-1574
Newark Part No.95F994
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric50.8mm
External Width - Metric51mm
External Depth - Metric38mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2"
External Width - Imperial2"
External Depth - Imperial1.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PB-1574 is a potting box style A plastic box.
- External dimension is 2" x 2" x 1.5", internal dimension is 1.95" x 1.95" x 1.43" (L x W x D)
- Economical, small and light weight
- For all types of applications requiring complete sealing of component parts with potting compounds
- Made of tough, lightweight ABS plastic
- Flammability rating: UL94V0 at .07"
- Suggested service temperature of -20°C to +70°C
- Optional close-fitting covers are available
- Black finish
- Smooth finish with no mounting flanges
- Shipped in packages of 10 pieces per catalog number
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
50.8mm
External Depth - Metric
38mm
Body Color
Black
External Height - Imperial
2"
External Depth - Imperial
1.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
51mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2"
Product Range
-
Technical Docs (2)
Alternatives for PB-1574
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
