Print Page
Image is for illustrative purposes only. Please refer to product description.

1,249 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.160 |
| 5+ | $8.820 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$9.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPB-1562
Newark Part No.12R2918
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric24.64mm
External Width - Metric25mm
External Depth - Metric25mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.97"
External Width - Imperial0.97"
External Depth - Imperial0.97"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
24.64mm
External Depth - Metric
25mm
Body Color
Black
External Height - Imperial
0.97"
External Depth - Imperial
0.97"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
25mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.97"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
