Print Page
Image is for illustrative purposes only. Please refer to product description.

71 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $13.420 |
| 10+ | $11.740 |
| 25+ | $9.730 |
| 50+ | $8.720 |
| 100+ | $8.050 |
| 250+ | $7.510 |
| 500+ | $7.110 |
Price for:Pack of 25
Minimum: 5
Multiple: 5
$67.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPB-1560Copy
Newark Part No.12R2916
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric20.07mm
External Width - Metric20mm
External Depth - Metric13mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial0.79"
External Depth - Imperial0.51"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
20.07mm
External Depth - Metric
13mm
Body Color
Black
External Height - Imperial
0.79"
External Depth - Imperial
0.51"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
20mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.79"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
