Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | NBX-32916-PLCopy |
| Newark Part No. | 40T8016 |
| Your Part Number | |
| Technical Datasheet |
85 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $11.590 |
| 10+ | $11.250 |
| 25+ | $10.830 |
| 50+ | $10.560 |
| 100+ | $10.350 |
| 250+ | $10.140 |
| 500+ | $9.930 |
| 1000+ | $9.720 |
Price for:Each
Minimum: 5
Multiple: 5
$57.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | NBX-32916-PLCopy |
| Newark Part No. | 40T8016 |
| Technical Datasheet | |
| Panel Type | Inner Panel |
| Panel Material | Plastic |
| Body Color | Gray |
| For Use With | NBF Series NEMA Boxes |
| External Height - Metric | 267mm |
| External Width - Metric | 169.9mm |
| External Height - Imperial | 10.5" |
| External Width - Imperial | 6.69" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The NBX-32916-PL is an Internal Panel made of ABS plastic. It is a plastic accessory panel used with the NBF series NEMA boxes that allows easy mounting of electronic devices in the box. It has unique hole grid allows electrical and/or electronic devices to be mounted to panel as a subassembly without punching or drilling holes.
- UL94-HB Flammability rating
- Easier prototyping
- Allows pre-testing of components
Applications
Industrial
Technical Specifications
| Panel Type | Inner Panel |
|---|---|
| Body Color | Gray |
| External Height - Metric | 267mm |
| External Height - Imperial | 10.5" |
| Product Range | - |
| Panel Material | Plastic |
|---|---|
| For Use With | NBF Series NEMA Boxes |
| External Width - Metric | 169.9mm |
| External Width - Imperial | 6.69" |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
