Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-32904-PLCopy
Newark Part No.40T8007
Your Part Number
265 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $1.560 |
| 25+ | $1.540 |
| 50+ | $1.510 |
| 100+ | $1.480 |
| 250+ | $1.450 |
| 500+ | $1.420 |
| 1000+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-32904-PLCopy
Newark Part No.40T8007
Technical Datasheet
Panel TypeInner Panel
Panel MaterialPlastic
Body ColorGray
For Use WithNBF Series NEMA Boxes
External Height - Metric116.1mm
External Width - Metric68.1mm
External Height - Imperial4.6"
External Width - Imperial2.68"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
Gray
External Height - Metric
116.1mm
External Height - Imperial
4.6"
Product Range
-
Panel Material
Plastic
For Use With
NBF Series NEMA Boxes
External Width - Metric
68.1mm
External Width - Imperial
2.68"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
