Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | NBF-32110Copy |
| Newark Part No. | 73R8011 |
| Your Part Number |
257 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.620 |
| 5+ | $25.740 |
| 10+ | $25.070 |
| 25+ | $24.400 |
| 50+ | $24.250 |
| 100+ | $23.770 |
Price for:Each
Minimum: 1
Multiple: 1
$26.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | NBF-32110Copy |
| Newark Part No. | 73R8011 |
| Enclosure Type | Wall Mount |
| Enclosure Material | ABS, Polycarbonate |
| External Height - Metric | 89.9mm |
| External Width - Metric | 150mm |
| External Depth - Metric | 150mm |
| IP Rating | IP66 |
| Body Color | Gray |
| NEMA Rating | NEMA 1, 2, 4, 4X |
| External Height - Imperial | 3.54" |
| External Width - Imperial | 5.9" |
| External Depth - Imperial | 5.9" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
NBF-32110 is a ABS poly blend NEMA enclosure.
- External dimension is 5.91" x 5.91" x 3.54", internal dimension is 5.26" x 5.26" x 3.03" (L x W x D)
- Designed to IP66 of IEC 529 and NEMA 1, 2, 4 and 4x specifications
- All plastic construction including hinge pins
- Comes complete with stainless steel wall mounting brackets and hardware
- Has two plastic latches
- Light gray ABS/PC blended plastic enclosures with UL94-5VA flammability rating
Technical Specifications
| Enclosure Type | Wall Mount |
|---|---|
| External Height - Metric | 89.9mm |
| External Depth - Metric | 150mm |
| Body Color | Gray |
| External Height - Imperial | 3.54" |
| External Depth - Imperial | 5.9" |
| SVHC | No SVHC (21-Jan-2025) |
| Enclosure Material | ABS, Polycarbonate |
|---|---|
| External Width - Metric | 150mm |
| IP Rating | IP66 |
| NEMA Rating | NEMA 1, 2, 4, 4X |
| External Width - Imperial | 5.9" |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
