Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $597.520 |
| 10+ | $585.570 |
| 25+ | $573.620 |
| 50+ | $561.670 |
| 100+ | $549.720 |
Price for:Each
Minimum: 5
Multiple: 5
$2,987.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBC-10352Copy
Newark Part No.83F6466
Enclosure TypeMultipurpose
Enclosure MaterialABS, Polycarbonate
External Height - Metric814mm
External Width - Metric614mm
External Depth - Metric279mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 4, 4X
External Height - Imperial32.1"
External Width - Imperial24.2"
External Depth - Imperial11"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBC-10352 is a NEMA enclosure with concealed hinge and turn latch.
- External dimension is 32.05" x 24.18" x 11.13", int dimension is 30.67" x 22.82" x 10.6" (LxWxD)
- Non-metallic, wall-mounting plastic enclosure
- Meets NEMA 1, 4, 4x and IEC529 IP 66 requirements
- Use in wet/washdown, dirty and corrosive environments
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
814mm
External Depth - Metric
279mm
Body Color
Gray
External Height - Imperial
32.1"
External Depth - Imperial
11"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
614mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X
External Width - Imperial
24.2"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
