Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoMPX-519-A
Newark Part No.73Y0853
Panel TypeInternal Panel
Rack U Height-
Panel MaterialAluminum
Body ColorNatural
For Use WithBud Industries ATX-10519 Die Cast Aluminium Explosion Proof Enclosure
External Height - Metric147.8mm
External Width - Metric346.2mm
External Height - Imperial5.8"
External Width - Imperial13.6"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Internal Panel
Panel Material
Aluminum
For Use With
Bud Industries ATX-10519 Die Cast Aluminium Explosion Proof Enclosure
External Width - Metric
346.2mm
External Width - Imperial
13.6"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
-
Body Color
Natural
External Height - Metric
147.8mm
External Height - Imperial
5.8"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate