Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoMPX-512-ACopy
Newark Part No.73Y0851
Panel TypeInternal Panel
Rack U Height-
Panel MaterialAluminum
Body ColorNatural
External Height - Metric108.5mm
External Width - Metric208mm
External Height - Imperial4.3"
External Width - Imperial8.2"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Internal Panel
Panel Material
Aluminum
For Use With
Bud Industries ATX-10512 Die Cast Aluminium Explosion Proof Enclosure
External Width - Metric
208mm
External Width - Imperial
8.2"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
-
Body Color
Natural
External Height - Metric
108.5mm
External Height - Imperial
4.3"
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
