Print Page
KS-1788
Rack Shelf, Keyboard & Mouse, Steel, 2U, 483 mm, 893 mm, 23" maximum keyboard width, 19 ", 35.17 "
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $228.610 |
| 5+ | $224.040 |
| 10+ | $219.470 |
Price for:Each
Minimum: 1
Multiple: 1
$228.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoKS-1788Copy
Newark Part No.06M4731
Technical Datasheet
Rack U Height2U
External Width - Metric483mm
External Depth - Metric893mm
For Use With23" maximum keyboard width
External Width - Imperial19"
External Depth - Imperial35.17"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KS-1788 is a 19-inch Sliding Keyboard Shelf made of steel with black textured finish. This sliding shelf fits into any 19-inch panel width cabinet or rack yet still accepts all standard PC and most custom keyboards up to 23-inch wide. It has ample storage space for keyboards, mouse and manuals. Convenient adjustable mouse and/or notepad panel.
Applications
Industrial
Technical Specifications
Rack U Height
2U
External Depth - Metric
893mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
483mm
For Use With
23" maximum keyboard width
External Depth - Imperial
35.17"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
