Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | KS-1785-MGCopy |
| Newark Part No. | 91F3891 |
| Your Part Number |
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $207.820 |
| 5+ | $203.660 |
| 10+ | $199.510 |
Price for:Each
Minimum: 1
Multiple: 1
$207.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | KS-1785-MGCopy |
| Newark Part No. | 91F3891 |
| Rack U Height | 2U |
| External Width - Metric | 483mm |
| External Depth - Metric | 521mm |
| For Use With | Keyboard / Mouse |
| External Width - Imperial | 19" |
| External Depth - Imperial | 20.5" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The KS-1785-MG is a 19-inch sliding keyboard Mouse Shelf made of steel with metallic grey finish. This mouse pad slide out from underneath the shelf in either the right or left side and takes up 2-U (3.50-inch) of panel space.
- 140-lbs load rating
Applications
Industrial
Technical Specifications
| Rack U Height | 2U |
|---|---|
| External Depth - Metric | 521mm |
| External Width - Imperial | 19" |
| Product Range | - |
| External Width - Metric | 483mm |
|---|---|
| For Use With | Keyboard / Mouse |
| External Depth - Imperial | 20.5" |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for KS-1785-MG
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
