Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoKB-13202Copy
Newark Part No.81F019
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric76.2mm
External Width - Metric444mm
External Depth - Metric229mm
IP Rating-
Body ColorGrey, White
NEMA Rating-
External Height - Imperial3"
External Width - Imperial17.5"
External Depth - Imperial9"
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
KB-13202 is a keyboard enclosure.
- External dimension is 1.84" x 17.46" x 9", internal dimension is 1.5" x 17.25" x 8.5" (L x W x D)
- Base: .090" aluminum
- Cover: .050" aluminum
- Pre-painted smooth white cover
- Self-adhesive black rubber feet
- Shipped completely assembled
- Bud can punch these enclosures to conform with your keyboard arrangements prior to forming
- Prints available for your layouts
- Two 7/8" knockouts in rear
- 7 degree 40' angle top
Technical Specifications
Enclosure Type
Small
External Height - Metric
76.2mm
External Depth - Metric
229mm
Body Color
Grey, White
External Height - Imperial
3"
External Depth - Imperial
9"
SVHC
No SVHC (27-Jun-2018)
Enclosure Material
Aluminum
External Width - Metric
444mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
17.5"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
