Print Page
Image is for illustrative purposes only. Please refer to product description.

436 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $15.200 |
| 10+ | $13.440 |
| 25+ | $13.170 |
| 50+ | $12.900 |
| 100+ | $12.630 |
| 250+ | $12.360 |
| 500+ | $12.100 |
| 1000+ | $11.940 |
Price for:Each
Minimum: 5
Multiple: 5
$76.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoJB-3945-KOCopy
Newark Part No.40T7833
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric152.4mm
External Width - Metric152.4mm
External Depth - Metric88.9mm
IP Rating-
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial6"
External Width - Imperial6"
External Depth - Imperial3.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
JB-3945-KO is a junction box with knockouts.
- External dimension is 6" x 6" x 3.5", internal dimension is 5.88" x 5.88" x 3.38" (L x W x D)
- Heavy duty 16 GA welded steel construction
- Screwed on flat cover with key holes for easy assembly
- Three easily removable concentric knockouts on all four sides for industry standard conduit sizes
- Four wall mounting holes in back
- Embossed grounding hole in bottom allows easy access and flush wall mounting
- Durable ANSI 65 grey powder coating
- Complies with NEMA and UL type 1 rating
- UL listed file E348279
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
152.4mm
External Depth - Metric
88.9mm
Body Color
Gray
External Height - Imperial
6"
External Depth - Imperial
3.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
152.4mm
IP Rating
-
NEMA Rating
NEMA 1
External Width - Imperial
6"
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
