Print Page
IPV-65100-W
Vent, IP65, Rect, PTFE (Polytetrafluoroethylene), White, 100 x 100mm Window Enclosure, 134.6 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoIPV-65100-WCopy
Newark Part No.39AH8591
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $70.750 |
| 10+ | $64.500 |
| 25+ | $63.130 |
| 50+ | $61.870 |
| 100+ | $60.600 |
| 250+ | $59.340 |
Price for:Each
Minimum: 5
Multiple: 5
$353.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoIPV-65100-WCopy
Newark Part No.39AH8591
Enclosure MaterialPTFE (Polytetrafluoroethylene)
Body ColorWhite
For Use With100 x 100mm Window Enclosure
External Height - Metric134.6mm
External Width - Metric135mm
External Depth - Metric8mm
External Height - Imperial5.3"
External Width - Imperial5.3"
External Depth - Imperial0.3"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
PTFE (Polytetrafluoroethylene)
For Use With
100 x 100mm Window Enclosure
External Width - Metric
135mm
External Height - Imperial
5.3"
External Depth - Imperial
0.3"
SVHC
No SVHC (21-Jan-2025)
Body Color
White
External Height - Metric
134.6mm
External Depth - Metric
8mm
External Width - Imperial
5.3"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
