Print Page
Image is for illustrative purposes only. Please refer to product description.

448 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.930 |
| 5+ | $8.800 |
| 10+ | $8.340 |
| 25+ | $8.060 |
| 50+ | $7.940 |
| 100+ | $7.780 |
| 250+ | $7.620 |
Price for:Each
Minimum: 1
Multiple: 1
$8.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoIPG-22248Copy
Newark Part No.46Y9691
Technical Datasheet
Thread SizePG48
Cable Diameter Min34mm
Cable Diameter Max43.9mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP66
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size
PG48
Cable Diameter Max
43.9mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
34mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP66
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
