Print Page
Image is for illustrative purposes only. Please refer to product description.

251 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.447 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHP-3646Copy
Newark Part No.09R4670
Panel TypeIR Panel
Panel MaterialPlastic
Body ColorRed
For Use WithHP-3660-B, HP-3662-B
External Height - Metric15.75mm
External Width - Metric61mm
External Height - Imperial0.62"
External Width - Imperial2.4"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
IR Panel
Body Color
Red
External Height - Metric
15.75mm
External Height - Imperial
0.62"
Product Range
-
Panel Material
Plastic
For Use With
HP-3660-B, HP-3662-B
External Width - Metric
61mm
External Width - Imperial
2.4"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
