Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHDX-76603
Newark Part No.34AK3840
Product RangeHD Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $9.770 | $2.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHDX-76603
Newark Part No.34AK3840
Product RangeHD Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialAluminum
Body Color-
For Use WithBud Industries HD-7603 Enclosures
External Height - Metric55.12mm
External Width - Metric55.12mm
External Height - Imperial2.17"
External Width - Imperial2.17"
Product RangeHD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
-
External Height - Metric
55.12mm
External Height - Imperial
2.17"
Product Range
HD Series
Panel Material
Aluminum
For Use With
Bud Industries HD-7603 Enclosures
External Width - Metric
55.12mm
External Width - Imperial
2.17"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability