Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoFBR-11611Copy
Newark Part No.56AC7848
Product RangeFBR Series
Your Part Number
33 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $88.320 |
| 5+ | $86.550 |
| 10+ | $84.790 |
| 25+ | $83.020 |
Price for:Each
Minimum: 1
Multiple: 1
$88.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoFBR-11611Copy
Newark Part No.56AC7848
Product RangeFBR Series
Enclosure TypeFibre Optic Termination Box
Enclosure MaterialABS, Polycarbonate
External Height - Metric320mm
External Width - Metric240mm
External Depth - Metric100.1mm
IP RatingIP65
Body Color-
NEMA Rating-
External Height - Imperial12.6"
External Width - Imperial9.5"
External Depth - Imperial3.94"
Product RangeFBR Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
FBR-11611 is a 16-core, fiber-optic distribution box.
- External dimension is 12.6" x 9.45" x 3.94" (L x W x D)
- 16 core fiber-optic distribution box (termination box)
- Used as a termination point for feeder cable to connect with drop cable in FTTH, FTTx network system
- Integrates fiber splicing, splitting, distribution, storage and cable connection in one unit
- Provides solid protection and management for the FTTH, FTTx network building
- Clamping for feeder cable and drop cable, fiber splicing, fixation, storage, distribution all in one
- Suitable for SC and LC duplex adaptor and pigtail
- Easy to operate
- Totally enclosed structure
- Protects and manages cable effectively
- Secured with anti-theft /vandalizing locking mechanism
- Standard sizes, light weight
- High quality PC +ABS material
- Designed for indoor use
- Dust and moisture resistant, IP65 rating
Technical Specifications
Enclosure Type
Fibre Optic Termination Box
External Height - Metric
320mm
External Depth - Metric
100.1mm
Body Color
-
External Height - Imperial
12.6"
External Depth - Imperial
3.94"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
240mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
9.5"
Product Range
FBR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
