Print Page
Image is for illustrative purposes only. Please refer to product description.

70 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.900 |
| 5+ | $24.080 |
| 10+ | $23.460 |
| 25+ | $22.820 |
| 50+ | $22.690 |
| 100+ | $22.240 |
Price for:Each
Minimum: 1
Multiple: 1
$24.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXT-9165Copy
Newark Part No.46Y9653
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric28.3mm
External Width - Metric82.4mm
External Depth - Metric100mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.11"
External Width - Imperial3.24"
External Depth - Imperial3.94"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EXT-9165 is an extruded aluminum enclosure-with panels.
- External dimension is 1.11" x 4.09" x 3.94", internal dimension is 0.91" x 3.01" x 3.94" (L x W x D)
- Made of extruded aluminum AL6063
- Slots in the extrusion for installing PCB and components
- Includes end panels and hardware
- Color: Black powder coated
- Other anodized finish options are available as a special order with MOQ; call for a quote
Technical Specifications
Enclosure Type
Small
External Height - Metric
28.3mm
External Depth - Metric
100mm
Body Color
Black
External Height - Imperial
1.11"
External Depth - Imperial
3.94"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminum
External Width - Metric
82.4mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.24"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
