Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23363-GDPCopy
Newark Part No.73Y0793
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $40.380 |
| 10+ | $34.320 |
| 25+ | $33.630 |
| 50+ | $32.950 |
| 100+ | $32.260 |
| 250+ | $31.570 |
| 500+ | $30.890 |
| 1000+ | $30.200 |
Price for:Each
Minimum: 1
Multiple: 1
$40.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23363-GDPCopy
Newark Part No.73Y0793
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum, Polycarbonate
External Height - Metric61.1mm
External Width - Metric89mm
External Depth - Metric177.7mm
IP RatingIP66
Body ColorGold, Transparent
NEMA Rating-
External Height - Imperial2.41"
External Width - Imperial3.5"
External Depth - Imperial7"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EXN-23363-GDP is a gold extruded aluminum enclosure with plastic cover.
- External dimension is 2.41" x 6.99" x 3.5", internal dimension is 2.12" x 6.1" x 3.15" (L x W x D)
- Designed to allow a PCB to slide in
- Grooved exterior for faster heat removal
- Easily modified covers and body
- Enclosures include continuous gaskets and can be used indoors or outdoors (IP66)
- Anodized gold
- Covers are transparent gold colored polycarbonate plastic (UL94-V0)
- Enclosure features a 0.02" recessed area on the exterior for affixing or directly printing labels
- Specially designed exterior mounting brackets (not included)
Technical Specifications
Enclosure Type
Small
External Height - Metric
61.1mm
External Depth - Metric
177.7mm
Body Color
Gold, Transparent
External Height - Imperial
2.41"
External Depth - Imperial
7"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminum, Polycarbonate
External Width - Metric
89mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.5"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
