Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23360-GDCopy
Newark Part No.73Y0762
Your Part Number
23 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $41.710 | $9.350 |
| 5+ | $38.530 | $9.350 |
| 10+ | $35.720 | $9.350 |
| 25+ | $32.920 | $9.350 |
| 50+ | $30.860 | $9.350 |
| 100+ | $29.180 | $9.350 |
| 250+ | $26.560 | $9.350 |
Price for:Each
Minimum: 1
Multiple: 1
$9.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23360-GDCopy
Newark Part No.73Y0762
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric41.61mm
External Width - Metric129mm
External Depth - Metric146.6mm
IP RatingIP66
Body ColorBlack, Gold
NEMA Rating-
External Height - Imperial1.64"
External Width - Imperial5.08"
External Depth - Imperial5.77"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EXN-23360-GD is a gold extruded aluminum enclosure.
- External dimension is 1.64" x 5.77" x 5.08", internal dimension is 1" x 4.92" x 4.72" (L x W x D)
- Designed to allow a PCB to slide in
- Grooved exterior for faster heat removal
- Easily modified covers and body
- Enclosures include continuous gaskets and can be used indoors or outdoors (IP66)
- Anodized gold
- Covers are black powder coated die-cast aluminum (ADC-12)
- Enclosure features a 0.02" recessed area on the exterior for affixing or directly printing labels
- Specially designed exterior mounting brackets (not included)
Technical Specifications
Enclosure Type
Small
External Height - Metric
41.61mm
External Depth - Metric
146.6mm
Body Color
Black, Gold
External Height - Imperial
1.64"
External Depth - Imperial
5.77"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminum
External Width - Metric
129mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
5.08"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
