Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23358-RD
Newark Part No.73Y0744
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric51.6mm
External Width - Metric169mm
External Depth - Metric115.1mm
IP RatingIP66
Body ColorBlack, Red
NEMA Rating-
External Height - Imperial2.03"
External Width - Imperial6.65"
External Depth - Imperial4.53"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
EXN-23358-RD is a red extruded aluminum enclosure.
- External dimension is 2.03" x 4.53" x 6.65", internal dimension is 1.59" x 3.68" x 6.29" (L x W x D)
- Designed to allow a PCB to slide in
- Grooved exterior for faster heat removal
- Easily modified covers and body
- Enclosures include continuous gaskets and can be used indoors or outdoors (IP66)
- Anodized red
- Covers are black powder coated die-cast aluminum (ADC-12)
- Enclosure features a 0.02" recessed area on the exterior for affixing or directly printing labels
- Specially designed exterior mounting brackets (not included)
Technical Specifications
Enclosure Type
Small
External Height - Metric
51.6mm
External Depth - Metric
115.1mm
Body Color
Black, Red
External Height - Imperial
2.03"
External Depth - Imperial
4.53"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Extruded Aluminum
External Width - Metric
169mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
6.65"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate