Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23358-BLPCopy
Newark Part No.73Y0741
Your Part Number
15 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $37.250 | $8.350 |
| 5+ | $34.410 | $8.350 |
| 10+ | $31.900 | $8.350 |
| 25+ | $29.400 | $8.350 |
| 50+ | $27.560 | $8.350 |
| 100+ | $26.060 | $8.350 |
| 250+ | $23.720 | $8.350 |
Price for:Each
Minimum: 1
Multiple: 1
$8.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23358-BLPCopy
Newark Part No.73Y0741
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum, Polycarbonate
External Height - Metric51.6mm
External Width - Metric169mm
External Depth - Metric115.1mm
IP RatingIP66
Body ColorBlue, Transparent
NEMA Rating-
External Height - Imperial2.03"
External Width - Imperial6.65"
External Depth - Imperial4.53"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EXN-23358-BLP is a blue extruded aluminum enclosure with plastic cover.
- External dimension is 2.03" x 4.53" x 6.65", internal dimension is 1.59" x 3.68" x 6.29" (L x W x D)
- Designed to allow a PCB to slide in
- Grooved exterior for faster heat removal
- Easily modified covers and body
- Enclosures include continuous gaskets and can be used indoors or outdoors (IP66)
- Anodized blue
- Covers are blue colored polycarbonate plastic (UL94-V0)
- Enclosure features a 0.02" recessed area on the exterior for affixing or directly printing labels
- Specially designed exterior mounting brackets (not included)
Technical Specifications
Enclosure Type
Small
External Height - Metric
51.6mm
External Depth - Metric
115.1mm
Body Color
Blue, Transparent
External Height - Imperial
2.03"
External Depth - Imperial
4.53"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminum, Polycarbonate
External Width - Metric
169mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
6.65"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
