Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23352-SVPCopy
Newark Part No.73Y0687
Your Part Number
No Longer Available
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23352-SVPCopy
Newark Part No.73Y0687
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum, Polycarbonate
External Height - Metric35.2mm
External Width - Metric129mm
External Depth - Metric68.7mm
IP RatingIP66
Body ColorSilver, Transparent
NEMA Rating-
External Height - Imperial1.39"
External Width - Imperial5.08"
External Depth - Imperial2.7"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
EXN-23352-SVP is a silver extruded aluminum enclosure with plastic cover.
- External dimension is 1.39" x 2.71" x 5.08", internal dimension is 1" x 1.91" x 4.72" (L x W x D)
- Designed to allow a PCB to slide in
- Grooved exterior for faster heat removal
- Easily modified covers and body
- Enclosures include continuous gaskets and can be used indoors or outdoors (IP66)
- Anodized silver
- Covers are clear polycarbonate plastic (UL94-V0)
- Enclosure features a 0.02" recessed area on the exterior for affixing or directly printing labels
- Specially designed exterior mounting brackets (not included)
Technical Specifications
Enclosure Type
Small
External Height - Metric
35.2mm
External Depth - Metric
68.7mm
Body Color
Silver, Transparent
External Height - Imperial
1.39"
External Depth - Imperial
2.7"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Extruded Aluminum, Polycarbonate
External Width - Metric
129mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
5.08"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
