Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoER-16625-MG
Newark Part No.88F1768
Cabinet Type19 Inch Equipment
Product Range-
Rack U Height40U
External Height - Imperial70"
External Width - Imperial22"
External Depth - Imperial30.75"
Enclosure MaterialSteel
External Height - Metric1.78m
External Width - Metric559mm
External Depth - Metric781mm
Panel Space Height - Imperial70"
Panel Space Height - Metric1778mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cabinet Type
19 Inch Equipment
Rack U Height
40U
External Width - Imperial
22"
Enclosure Material
Steel
External Width - Metric
559mm
Panel Space Height - Imperial
70"
SVHC
No SVHC (23-Jan-2024)
Product Range
-
External Height - Imperial
70"
External Depth - Imperial
30.75"
External Height - Metric
1.78m
External Depth - Metric
781mm
Panel Space Height - Metric
1778mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
