Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $993.980 |
Price for:Each
Minimum: 1
Multiple: 1
$993.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoER-16603-S
Newark Part No.50F9644
Cabinet Type19 Inch Equipment
Product Range-
Rack U Height30U
External Height - Imperial57.8"
External Width - Imperial22"
External Depth - Imperial18.5"
Enclosure MaterialSteel
External Height - Metric1.47m
External Width - Metric559mm
External Depth - Metric470mm
Panel Space Height - Imperial52.5"
Panel Space Height - Metric1333.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
ER-16603-S is a sand textured powder coated economizer 19" cabinet rack.
- External dimension is 57.81" x 22" x 18.5", internal dimension is 52.5" x 19" x 17" (L x W x D)
- Welded frame: 14-gauge steel vertical rails, 16-gauge steel top and bottom
- Uniquely designed, 16-gauge steel rail supports
- Furnished complete with removable sides, rear door and one pair of panel mounting rails
- Has ventilated sides and rear door
- Panel mounting rails: 12-gauge steel
- Fully adjustable, tapped #10-32 in front on E.I.A. universal spacing
- Side panel: 20-gauge steel
- Bottom pierced for RC-7758 casters, one 9.56" square hole, and four 1.11" knockouts for cable access
- 1200# equipment load capacity
Technical Specifications
Cabinet Type
19 Inch Equipment
Rack U Height
30U
External Width - Imperial
22"
Enclosure Material
Steel
External Width - Metric
559mm
Panel Space Height - Imperial
52.5"
SVHC
No SVHC (21-Jan-2025)
Product Range
-
External Height - Imperial
57.8"
External Depth - Imperial
18.5"
External Height - Metric
1.47m
External Depth - Metric
470mm
Panel Space Height - Metric
1333.5mm
Technical Docs (2)
Alternatives for ER-16603-S
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
